Turck TWT-18S technical specifications.
| Package Length (mm) | 63.5 |
| Package Width (mm) | 31.8 |
| Package Height (mm) | 37.3 |
| Mounting | Panel |
| Sensor Type | Capacitive |
| Connection Type | Cable |
| Maximum Operating Pressure | 150psi |
| Media Type | Liquid |
| Cage Code | 61526 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck TWT-18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.