Tusonix 0801-040-X5U0-222M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 0801-040-X5U0-222M |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Tusonix 0801-040-X5U0-222M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.