Tusonix 2499-726-X5U0-152Z technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | 2499-726-X5U0-152Z |
| Capacitance | 1500 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tusonix 2499-726-X5U0-152Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.