Tusonix 4100-053LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Functions | 1 |
| Manufacturer Series | 4100 |
| Capacitance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tusonix 4100-053LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.