Single-function data line EMI/RFI filter designed for robust noise suppression. Features a maximum operating voltage of 125V and a current rating of 15A. Includes a capacitance of 1500, ensuring effective filtering of unwanted signals. Operates reliably up to a maximum temperature of 125°C.
Tusonix 4205-001LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Functions | 1 |
| Capacitance | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tusonix 4205-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.