Data line filter featuring 1 function, designed for high-voltage applications with a maximum operating voltage of 500V and a current rating of 25A. This component offers a capacitance of 3000, ensuring effective EMI/RFI suppression. Operating reliably up to a maximum temperature of 125°C, it provides robust filtering for data transmission lines.
Tusonix 4206-006LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Functions | 1 |
| Manufacturer Series | 4206 |
| Capacitance | 3000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tusonix 4206-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.