Data line EMI/RFI filter featuring one function, designed for data line applications. Operates at a maximum voltage of 200V and handles a current of 10A. Offers a capacitance of 1500, with a maximum operating temperature of 125°C.
Tusonix 4209-003LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Functions | 1 |
| Capacitance | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tusonix 4209-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.