Feed-through capacitor for data line EMI/RFI filtering. Features one function with a capacitance of 27000 pF and a maximum operating voltage of 50V. Rated for 5A current and operates across a temperature range of -55°C to 125°C. Height is 2.79mm.
Tusonix 4300-013LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | 4300 |
| Capacitance | 27000 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tusonix 4300-013LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.