Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TUSONIX

4302-014LF

Datasheet
Tusonix

4302-014LF

Feed Through Capacitor, 1 Function(s), 50V, 5A, ROHS COMPLIANT PACKAGE-2

  1. Passive Components
  2. Filters
  1. Passive Components
  2. Filters
  3. EMI / RFI Filters
  4. Data Line

Capacitance50000
Quick Jump:

Technical Specifications

Tusonix 4302-014LF technical specifications.

General

Max Operating Temperature
125
Min Operating Temperature
-55
Number of Functions
1
Manufacturer Series
4302
Capacitance
50000
Height
2.79

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False

Datasheet

Tusonix 4302-014LF Datasheet

Download the complete datasheet for Tusonix 4302-014LF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com