Feed-through capacitor for data line EMI/RFI filtering. Features one function with a capacitance of 10, operating across a temperature range of -55°C to 125°C. Rated for a maximum voltage of 200V and a current of 10A.
Tusonix 4400-038LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | 4400 |
| Capacitance | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tusonix 4400-038LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.