15A, 70V data line filter featuring one function. This component offers a capacitance of 1,400,000 pF and operates up to a maximum temperature of 125°C, providing effective EMI/RFI suppression for data transmission.
Tusonix 4600-050LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Functions | 1 |
| Capacitance | 1400000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tusonix 4600-050LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.