Tusonix 4700-005 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 8 |
| Number of Functions | 1 |
| Manufacturer Series | 4700 |
| Capacitance | 1000 |
| Height | 2.29 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tusonix 4700-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.