Single-function data line EMI/RFI filter designed for robust noise suppression. Features a 100V rating and a 10A current handling capability. Offers a capacitance of 4000, with compact dimensions of 2.29mm width and height, and 8mm length. This RoHS compliant component ensures reliable performance in demanding electronic applications.
Tusonix 4700-008MLF technical specifications.
| Width | 2.29 |
| Length | 8 |
| Number of Functions | 1 |
| Manufacturer Series | 4700-008 |
| Capacitance | 4000 |
| Height | 2.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tusonix 4700-008MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.