Tusonix 538-014D9-35 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Length | 7.88 |
| Manufacturer Series | 538 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 200 |
| Series | 538 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.30.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tusonix 538-014D9-35 to view detailed technical specifications.
No datasheet is available for this part.