Tusonix M15733/33-0002 technical specifications.
| Number of Functions | 1 |
| Manufacturer Series | M15733 |
| Capacitance | 1750 |
| Height | 6.68 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tusonix M15733/33-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.