Twin Industries 3.14-1 technical specifications.
| Board Type | Proto-board |
| Product Length | 65mm |
| Product Width | 56.5mm |
| Perforated | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Twin Industries 3.14-1 to view detailed technical specifications.
No datasheet is available for this part.