
Twin Industries 7100-1010 technical specifications.
| Board Thickness | 1.575mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 254mm |
| Lead Free | Contains Lead |
| Length | 254mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Series | 7100 |
| Width | 254mm |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries 7100-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
