
This epoxy component is designed for solderable applications, with a height of 127mm, length of 101.6mm, and width of 101.6mm. It has a board thickness of 1.575mm and is mounted to the PCB. The material is a combination of glass and epoxy, and the contact material is also glass and epoxy. The component is lead-containing, and its compliance with Reach SVHC is unknown.
Twin Industries 7100-45 technical specifications.
| Board Thickness | 1.575mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 127mm |
| Lead Free | Contains Lead |
| Length | 101.6mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Series | 7100 |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries 7100-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
