
Twin Industries 8000-4565-LF technical specifications.
| Board Thickness | 1.575mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 165.1mm |
| Lead Free | Lead Free |
| Length | 6.5inch |
| Material | Glass, Epoxy |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Series | 8000 |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries 8000-4565-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
