
Twin Industries 8200-1020 technical specifications.
| Board Thickness | 0.062inch |
| Lead Free | Contains Lead |
| Length | 20inch |
| Material | Glass |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Series | 8200 |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Twin Industries 8200-1020 to view detailed technical specifications.
No datasheet is available for this part.
