Twin Industries B10-7100 technical specifications.
| Board Thickness | 1.575mm |
| Package/Case | Epoxy |
| Color | Black |
| Contact Material | Plastic, ABS |
| Height | 1.7inch |
| Length | 4.5inch |
| Material | Plastic, ABS |
| Mount | PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | B10 |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries B10-7100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.