Twin Industries B10-8000 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Color | Black |
| Height | 1.7inch |
| Length | 4.5inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | B10 |
| Thickness | 0.062inch |
| Width | 2.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Twin Industries B10-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.