
Twin Industries B20-8000 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Color | Black |
| Height | 134.62mm |
| Material | Plastic, ABS |
| Mount | PCB |
| Packaging | Bulk |
| Series | B20 |
| Width | 73.66mm |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries B20-8000 to view detailed technical specifications.
No datasheet is available for this part.
