Twin Industries B30-7100 technical specifications.
| Board Thickness | 1.575mm |
| Package/Case | Epoxy |
| Color | Black |
| Height | 160mm |
| Material | Plastic, ABS |
| Mount | Box |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | B30 |
| Width | 93.98mm |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries B30-7100 to view detailed technical specifications.
No datasheet is available for this part.
