
Twin Industries B40-8000 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Color | Blue, Grey |
| Height | 195.58mm |
| Length | 7.7inch |
| Material | Plastic, ABS |
| Mount | PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | B40 |
| Thickness | 0.062inch |
| Width | 109.22mm |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries B40-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
