Twin Industries C10-7100 technical specifications.
| Package/Case | 062 |
| Color | Clear |
| Material | Plastic, ABS |
| Mount | Box |
| Packaging | Bulk |
| Series | C10 |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries C10-7100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.