
Solderless breadboard featuring 1030 contacts for development and prototyping. Constructed with ABS plastic housing and internal contacts made of glass and epoxy with nickel plating. Designed for wire/cable gauges up to 22AWG, offering a lead-free solution. Dimensions are 165.1mm in length, 165.1mm in width, and 54.36mm in height.
Twin Industries TW-E40-1020 technical specifications.
| Package/Case | 200 |
| Contact Material | Glass, Epoxy |
| Contact Plating | Nickel |
| Height | 165.1mm |
| Lead Free | Lead Free |
| Length | 54.36mm |
| Material | Glass, Epoxy |
| Number of Contacts | 1030 |
| Reach SVHC Compliant | Unknown |
| Width | 165.1mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries TW-E40-1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
