
Twin Industries TW-E40-510 technical specifications.
| Package/Case | 460 |
| Height | 83.82mm |
| Length | 2.14inch |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Width | 3.3inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries TW-E40-510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
