
Solderless breadboard featuring 1030 contacts for development and prototyping. Constructed with ABS plastic, it offers a 200-piece package size. Contact material is glass and epoxy with nickel plating, supporting wire gauges up to 22AWG. Dimensions are 165.1mm in length, 165.1mm in width, and 54.36mm in height, with external mounting.
Twin Industries TW-E41-102B technical specifications.
| Package/Case | 200 |
| Contact Material | Glass, Epoxy |
| Contact Plating | Nickel |
| Height | 165.1mm |
| Lead Free | Lead Free |
| Length | 54.36mm |
| Material | Glass, Epoxy |
| Mount | External |
| Number of Contacts | 1030 |
| Reach SVHC Compliant | Unknown |
| Width | 165.1mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries TW-E41-102B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
