
Solderless breadboard featuring 4390 tie points for electronic prototyping. Constructed with a glass material and ABS plastic housing, it offers a width of 144.78mm and a height of 175.26mm. Contacts are made of bronze with nickel plating, designed for wire/cable gauges up to 22AWG. This component is supplied in bulk packaging and contains lead.
Twin Industries TW-E41-1060 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Height | 175.26mm |
| Lead Free | Contains Lead |
| Material | Glass |
| Mount | Wire |
| Number of Contacts | 4390 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Width | 144.78mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries TW-E41-1060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
