CMOS Voltage Controlled Oscillator (VCXO) operating at 16.384MHz with a frequency stability of 50ppm. Features a 15pF load capacitance and a wide operating temperature range from -40°C to 85°C. This surface mount component requires a supply voltage between 3.3V and 5V, with a maximum supply current of 45mA. Packaged in a 7x5mm SMD/SMT case, supplied on tape and reel.
TXC 6U-16.384MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.384MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 6U |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 6U-16.384MBE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.