TXC 6U-27.000MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Operating Frequency | 27MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6U |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 6U-27.000MBE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.