TXC 7A-32.000MAHE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 32MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | 7A |
| RoHS | Compliant |
Download the complete datasheet for TXC 7A-32.000MAHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.