The TXC 7A24070001 is a 24MHz crystal with a frequency stability of 30ppm. It operates over a temperature range of -20°C to 70°C and features a low ESR of 50R. The crystal is available in a surface mount package and is packaged on tape and reel for easy installation.
TXC 7A24070001 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7A |
| RoHS | Compliant |
Download the complete datasheet for TXC 7A24070001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.