TXC 7B08070001 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | 7B |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B08070001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.