This is a 12MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a low ESR of 40 ohms and a small load capacitance of 18 picofarads. The crystal is designed for surface mount applications and operates within a temperature range of -20°C to 70°C.
TXC 7B12070003 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7B |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B12070003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.