The 7B Series 24.576MHz crystal features a frequency stability of 30ppm and a load capacitance of 8pF. Operating temperature range is between -10°C and 70°C. The crystal is designed for surface mount applications and has an equivalent series resistance of 40R. It operates at a frequency of 24.576MHz.
TXC 7B24500002 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Series | 7B |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B24500002 to view detailed technical specifications.
No datasheet is available for this part.