Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TXC
7B32700038
Datasheet
TXC
7B32700038
Volume Production
7B32700038
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Crystals
Through-Hole & SMD
7B32700038
Frequency
32MHz
Package
SMD/SMT
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SMD/SMT
ESR (Equivalent Series Resistance)
40R
Frequency
32MHz
Load Capacitance
10pF
Mount
Surface Mount
RoHS Compliant
Yes
Series
7B
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account