TXC 7C-12.000MDB-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Series | 7C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7C-12.000MDB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.