
The 7C-25.000MBC-T is a surface mount oscillator with a frequency of 25MHz and a frequency stability of 100ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 30mA. The oscillator is powered by a 3.3V supply voltage and is packaged in a tape and reel format with 1000 units per reel. The device is not compliant with Reach SVHC regulations.
TXC 7C-25.000MBC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 3ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7C-25.000MBC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.