
The TXC 7C Series 4MHz oscillator features a frequency stability of 50ppm and operates within a temperature range of -10°C to 70°C. It has a maximum supply current of 20mA and an operating supply voltage of 1.8V. The oscillator is available in a surface mount package with a height of 0.055inch and a width of 0.126inch. It is packaged in a tape and reel format with 1000 units per reel.
TXC 7C-4.000MDB-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 7C |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7C-4.000MDB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.