TXC 7C-48.000MBC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 3ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7C |
| RoHS | Compliant |
Download the complete datasheet for TXC 7C-48.000MBC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
