TXC 7C-6.000MBB-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 6MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7C-6.000MBB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.