TXC 7C08000001 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.197inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7C |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7C08000001 to view detailed technical specifications.
No datasheet is available for this part.