The 7C25000187 is a surface mount oscillator with a frequency of 25MHz and a frequency stability of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The oscillator is packaged in a tape and reel format and has dimensions of 0.126inch in width, 0.197inch in length, and 0.055inch in height.
TXC 7C25000187 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Height | 0.055inch |
| Length | 0.197inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7C |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7C25000187 to view detailed technical specifications.
No datasheet is available for this part.