TXC 7C40000192 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7C40000192 to view detailed technical specifications.
No datasheet is available for this part.