TXC 7L-16.3676MCG-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.3676MHz |
| Frequency Stability | 0.5ppm |
| Height | 0.031inch |
| Length | 0.098inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 7L |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7L-16.3676MCG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.