
The 7L-16.368MCG-T is a surface mount oscillator with a frequency of 16.368MHz and a frequency stability of 0.5ppm. It operates within a temperature range of -30°C to 85°C and has a maximum supply current of 2mA. The oscillator is RoHS compliant and available in a tape and reel packaging format.
TXC 7L-16.368MCG-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.368MHz |
| Frequency Stability | 0.5ppm |
| Frequency Tolerance | 2.5ppm |
| Height | 0.031inch |
| Length | 0.098inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7L |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7L-16.368MCG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
