The 7L-19.200MCG-T crystal oscillator from TXC features a frequency of 19.2MHz with a stability of 0.5ppm and a tolerance of 2.5ppm. Operating within a temperature range of -30°C to 85°C, this oscillator has a maximum supply current of 2mA and can operate with a supply voltage between 1.8V and 3.3V. It is available in a surface mount package with a height of 0.031inch and a length of 0.098inch.
TXC 7L-19.200MCG-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.2MHz |
| Frequency Stability | 0.5ppm |
| Frequency Tolerance | 2.5ppm |
| Height | 0.031inch |
| Length | 0.098inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7L |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7L-19.200MCG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.