TXC 7M-16.66667MAHE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16.66667MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 7M |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-16.66667MAHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.